Part Details for 70152-1235 by OMRON Americas
Overview of 70152-1235 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1235F | Rochester Electronics LLC | MC1235 - Gate, ECL, CDFP14 | |
XFL7015-251MEB | Coilcraft Inc | General Purpose Inductor, 0.25uH, 20%, 3030, | |
XFL7015-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 3030 |
Price & Stock for 70152-1235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003927525
|
Sager | DIP Switches / SIP Switches SGE-365-0-2830L 05000C-05000C | 0 |
|
Buy Now |