Part Details for 70152-1158 by OMRON Americas
Overview of 70152-1158 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
XFL7015-251MEB | Coilcraft Inc | General Purpose Inductor, 0.25uH, 20%, 3030, | |
XFL7015-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 3030 |
Price & Stock for 70152-1158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003927448
|
Sager | DIP Switches / SIP Switches SGEY-365-3-1100L 00150M-00150F | 0 |
|
Buy Now |