Part Details for 7015-2120 by Amphenol SV Microwave
Overview of 7015-2120 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7015-2120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6422
|
Newark | Cable Assy, 2.92Mm Rp Plug-Plug, 19.68", Connector To Connector:2.92Mm Rp Plug To 2.92Mm Rp Plug, Coaxial Cable Type:0.085" Flexible, Impedance:50Ohm, Cable Length - Imperial:19.68", Cable Length - Metric:500Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Sv Microwave 7015-2120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$114.5200 | Buy Now |
DISTI #
1678-7015-2120-ND
|
DigiKey | 2.92MM MALE TO 2.92MM MALE 500MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
2 In Stock |
|
$142.5544 / $167.1300 | Buy Now |
DISTI #
ASV7015-2120
|
Heilind Electronics | 2.92MM MALE TO 2.92MM MALE 500 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.2400 / $225.9700 | Buy Now |
DISTI #
ASV7015-2120
|
Interstate Connecting Components | 2.92MM MALE TO 2.92MM MALE 500 | 0 |
|
Buy Now | |
DISTI #
7015-2120
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$102.4600 / $127.2900 | Buy Now |
Part Details for 7015-2120
7015-2120 CAD Models
7015-2120 Part Data Attributes:
|
7015-2120
Amphenol SV Microwave
Buy Now
|
Compare Parts:
7015-2120
Amphenol SV Microwave
|
Samacsys Manufacturer | Amphenol SV MICROWAVE |