Part Details for 7015-1108 by Amphenol Corporation
Overview of 7015-1108 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7015-1108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7015-1108
|
Avnet Americas | RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.047" Superflex, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 7015-1108) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$240.4406 / $344.5566 | Buy Now |
DISTI #
62AK3374
|
Avnet Americas | RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.047" Superflex, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 62AK3374) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$300.1600 / $349.0900 | Buy Now |
DISTI #
523-70151108
|
Mouser Electronics | RF Cable Assemblies FLCA 2.92-2.92 SP-SP F/H 6.0" RoHS: Compliant | 10 |
|
$269.4400 / $313.2500 | Buy Now |
DISTI #
7015-1108
|
TTI | RF Cable Assemblies FLCA 2.92-2.92 SP-SP F/H 6.0" RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$269.4400 | Buy Now |
DISTI #
7015-1108
|
Avnet Americas | RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.047" Superflex, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 7015-1108) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$240.4406 / $344.5566 | Buy Now |
DISTI #
62AK3374
|
Avnet Americas | RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.047" Superflex, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 62AK3374) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$300.1600 / $349.0900 | Buy Now |