Part Details for 7015-1100 by Amphenol Corporation
Overview of 7015-1100 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
7015L12JG | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015L17J | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM |
Price & Stock for 7015-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7015-1100
|
Avnet Americas | Cable Assembly 0.085Inch Flexible Coaxial 0.152m Type 2.92mm to SMPM Plug-Receptacle - Bag (Alt: 7015-1100) Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$121.6400 | Buy Now |
DISTI #
523-70151100
|
Mouser Electronics | RF Cable Assemblies FLCA RoHS: Compliant | 0 |
|
$133.1700 / $134.2300 | Order Now |
DISTI #
7015-1100
|
TTI | RF Cable Assemblies FLCA RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.4400 / $127.9500 | Buy Now |
DISTI #
7015-1100
|
Avnet Abacus | Cable Assembly 0.085Inch Flexible Coaxial 0.152m Type 2.92mm to SMPM Plug-Receptacle (Alt: 7015-1100) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |