Part Details for 7015-1085 by Amphenol Corporation
Overview of 7015-1085 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7015-1085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7015-1085
|
Avnet Americas | RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.047" Flexible, 50 ohm, 12 ", 304.8 mm - Bag (Alt: 7015-1085) Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$124.0635 / $177.7703 | Buy Now |
DISTI #
65AJ9918
|
Avnet Americas | RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.047" Flexible, 50 ohm, 12 ", 304.8 mm - Bulk (Alt: 65AJ9918) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$158.6500 / $178.9500 | Buy Now |
DISTI #
523-70151085
|
Mouser Electronics | RF Cable Assemblies 2.92mm Male to 2.92mm Male 12" Strain Relief Cable Assembly for .047 Cable RoHS: Compliant | 12 |
|
$147.6800 / $173.7400 | Buy Now |
DISTI #
7015-1085
|
Avnet Americas | RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.047" Flexible, 50 ohm, 12 ", 304.8 mm - Bag (Alt: 7015-1085) Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$124.0635 / $177.7703 | Buy Now |
DISTI #
65AJ9918
|
Avnet Americas | RF / Coaxial Cable Assembly, 2.92mm Plug to 2.92mm Plug, 0.047" Flexible, 50 ohm, 12 ", 304.8 mm - Bulk (Alt: 65AJ9918) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$158.6500 / $178.9500 | Buy Now |