Part Details for 7015-1078 by Amphenol SV Microwave
Overview of 7015-1078 by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7015-1078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2309
|
Newark | Coax Cable, 2.92Mm Rp Plug-Blkhd Jack/6", Connector To Connector:2.92Mm Plug To 2.92Mm Bulkhead Jack, Coaxial Cable Type:0.086" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Sv Microwave 7015-1078 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$89.2200 | Buy Now |
DISTI #
1678-7015-1078-ND
|
DigiKey | CBL ASSY 2.92MM JACK TO PLUG 6" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
24 In Stock |
|
$140.2258 / $164.4000 | Buy Now |
DISTI #
ASV7015-1078
|
Heilind Electronics | 2.92MM FEMALE BULKHEAD TO 2.92 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Female Bulkhead to 2.92mm Male 6" Cable Assembly for .085 Conformable Cable | 0 |
|
$117.2900 / $222.2800 | Buy Now |
DISTI #
ASV7015-1078
|
Interstate Connecting Components | 2.92MM FEMALE BULKHEAD TO 2.92 | 0 |
|
Buy Now |