-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7015L12JG | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015L17J | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015L20PF | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8165
|
Newark | Coax Cable, 2.92Mm Plug-Smpm Jack, 12", Connector To Connector:90° 2.92Mm Plug To 90° Smpm Jack, Coaxial Cable Type:0.047" Flexible, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Sv Microwave 7015-0997 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.3900 / $256.3600 | Buy Now |
DISTI #
1678-7015-0997-ND
|
DigiKey | CBL ASSY SMPM-2.92MM JCK-PLG 12" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$228.8900 | Buy Now |
DISTI #
ASV7015-0997
|
Heilind Electronics | 2.92MM MALE RA TO SMPM FEMALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Male R/A to 2.92mm Male R/A 12" Cable Assembly for .085 Cable RoHS: Compliant | 0 |
|
$213.0900 / $396.7400 | Buy Now |
DISTI #
ASV7015-0997
|
Interstate Connecting Components | 2.92MM MALE RA TO SMPM FEMALE | 0 |
|
Buy Now | |
DISTI #
7015-0997
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 10 | 0 |
|
$183.1800 / $239.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy