Part Details for 7015-0990 by Amphenol SV Microwave
Overview of 7015-0990 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7015-0990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8158
|
Newark | Coax Cable, 2.92Mm Plug-2.92Mm Plug, 6", Connector To Connector:90° 2.92Mm Plug To 90° 2.92Mm Plug, Coaxial Cable Type:0.047" Flexible, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Sv Microwave 7015-0990 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.4700 / $330.8300 | Buy Now |
DISTI #
1678-7015-0990-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 6" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$331.7420 / $357.9900 | Buy Now |
DISTI #
ASV7015-0990
|
Heilind Electronics | 2.92MM MALE RA TO 2.92MM MALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Male R/A to SMP Female R/A 6" Cable Assembly for .085 Cable RoHS: Compliant | 0 |
|
$274.9900 / $511.9800 | Buy Now |
DISTI #
ASV7015-0990
|
Interstate Connecting Components | 2.92MM MALE RA TO 2.92MM MALE | 0 |
|
Buy Now | |
DISTI #
7015-0990
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 10 | 0 |
|
$248.7400 / $309.0100 | Buy Now |
Part Details for 7015-0990
7015-0990 CAD Models
7015-0990 Part Data Attributes
|
7015-0990
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7015-0990
Amphenol SV Microwave
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CABLE ASSEMBLY |