Part Details for 7015-0802 by Amphenol SV Microwave
Overview of 7015-0802 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 7015-0802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7872
|
Newark | 2.92Mm Male To 2.92Mm Male 24" Cable Assembly For .047 Cable/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7015-0802 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.8900 / $233.9400 | Buy Now |
DISTI #
7015-0802-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 24" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
9 In Stock |
|
$226.1532 / $253.1600 | Buy Now |
DISTI #
ASV7015-0802
|
Heilind Electronics | 2.92MM MALE TO 2.92MM MALE 24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Male to 2.92mm Male Cable Assembly for .047 Cable (OAL 24") RoHS: Compliant | 0 |
|
$194.4600 / $362.0500 | Buy Now |
DISTI #
ASV7015-0802
|
Interstate Connecting Components | 2.92MM MALE TO 2.92MM MALE 24 | 0 |
|
Buy Now | |
DISTI #
7015-0802
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 10 | 0 |
|
$178.2300 / $218.5100 | Buy Now |