Part Details for 7015-0616 by Amphenol SV Microwave
Overview of 7015-0616 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7015-0616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7869
|
Newark | 2.92Mm Male To 2.92Mm Male 24" Cable Assembly For .085 Cable/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7015-0616 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.0400 / $238.4800 | Buy Now |
DISTI #
7015-0616-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 24" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
54 In Stock |
|
$230.5380 / $258.0700 | Buy Now |
DISTI #
ASV7015-0616
|
Heilind Electronics | 2.92MM MALE TO 2.92MM MALE CAB BULK - BAG (PACK FILL QTY: 25) | Americas - 0 in Stock |
|
$205.7651 / $259.1109 | Buy Now |
|
Onlinecomponents.com | 2.92mm Male to 2.92mm Male Cable Assembly for .085 Cable (OAL 24") RoHS: Compliant |
10 In Stock |
|
$229.2600 / $246.9900 | Buy Now |
DISTI #
ASV7015-0616
|
Interstate Connecting Components | 2.92MM MALE TO 2.92MM MALE CAB BULK - BAG (PACK FILL QTY: 25) | 0 |
|
$205.7651 / $259.1109 | Buy Now |
|
Master Electronics | 2.92mm Male to 2.92mm Male Cable Assembly for .085 Cable (OAL 24") RoHS: Compliant |
10 In Stock |
|
$229.2600 / $246.9900 | Buy Now |
Part Details for 7015-0616
7015-0616 CAD Models
7015-0616 Part Data Attributes:
|
7015-0616
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7015-0616
Amphenol SV Microwave
2.92MM MALE TO 2.92MM MALE CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CABLE ASSEMBLY |