-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.92MM MALE TO 2.92MM MALE CABLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0358
|
Newark | Rf Cable, 2.92Mm Plug-2.92Mm Plug, 305Mm, Connector To Connector:2.92Mm Plug To 2.92Mm Plug, Coaxial Cable Type:Tflex 405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Colour:Blue, Product Rohs Compliant: Yes |Amphenol Sv Microwave 7015-0615 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$253.6800 / $273.7600 | Buy Now |
DISTI #
41AC9233
|
Newark | Rf Cable Assy, 2.92Mm Plug-Plug, 305Mm, Connector Type A:2.92Mm Straight Plug, Connector Type B:2.92Mm Straight Plug, Coaxial Cable Type:T-Flex 405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Sv Microwave 7015-0615 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.4100 / $208.0800 | Buy Now |
DISTI #
7015-0615-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 12" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
54 In Stock |
|
$212.9200 | Buy Now |
DISTI #
ASV7015-0615
|
Heilind Electronics | 2.92MM MALE TO 2.92MM MALE CAB INDIVIDUAL BAG | Americas - 6 in Stock |
|
$192.1851 / $259.1109 | Buy Now |
|
Onlinecomponents.com | 2.92mm Male to 2.92mm Male Cable Assembly for .085 Cable (OAL 12") RoHS: Compliant | 0 |
|
$229.2600 / $246.9900 | Buy Now |
DISTI #
ASV7015-0615
|
Interstate Connecting Components | 2.92MM MALE TO 2.92MM MALE CAB INDIVIDUAL BAG | 18 |
|
$192.1851 / $259.1109 | Buy Now |
DISTI #
7015-0615
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 10 | 0 |
|
$166.7000 / $222.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7015-0615
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7015-0615
Amphenol SV Microwave
2.92MM MALE TO 2.92MM MALE CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CABLE ASSEMBLY |