Part Details for 7012RCA2I by TE Connectivity
Overview of 7012RCA2I by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 7012RCA2I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-7012RCA2I
|
Mouser Electronics | Time Delay & Timing Relays RLY STD ON 2P 60VDC 15SEC A2 I RoHS: Not Compliant | 0 |
|
$829.5100 | Order Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 60VDC - Quick Connects - Tamper Proof | 0 |
|
$656.9500 / $1,799.3700 | Buy Now |
DISTI #
000000000002764092
|
Sager | Time Delay & Timing Relays RLY STD ON 2P 60VDC 15SEC A2 I Min Qty: 1 | 0 |
|
$683.5800 / $882.0400 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 60VDC - Quick Connects - Tamper Proof | 0 |
|
$656.9500 / $1,799.3700 | Buy Now |
Part Details for 7012RCA2I
7012RCA2I CAD Models
7012RCA2I Part Data Attributes
|
7012RCA2I
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012RCA2I
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 60VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |