Part Details for 7012PH by TE Connectivity
Overview of 7012PH by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3389
|
Newark | 7012Ph=Rly, std, on,2P,125Vdc,30 |Agastat Te Connectivity 7012PH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$828.9600 / $858.5700 | Buy Now |
DISTI #
23C8615
|
Newark | Time Delay Relay, Dpdt, 30Min, 240Vac, Contact Voltage Vdc:-, Time Min:3Min, Time Max:30Min, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240Vac Rohs Compliant: No |Agastat Te Connectivity 7012PH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$700.7900 / $741.5400 | Buy Now |
DISTI #
2266-7012PH-ND
|
DigiKey | RELAY TIME DELAY 30MIN 10A 240V Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$788.6000 | Buy Now |
DISTI #
A104695-ND
|
DigiKey | RELAY TIME DELAY 30MIN 10A 240V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$720.8550 / $731.7000 | Buy Now |
DISTI #
655-7012PH
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 125V 10A RoHS: Not Compliant | 1 |
|
$692.9000 / $732.2900 | Buy Now |
DISTI #
70132280
|
RS | Relay, Electropneumatic, Timing, On Delay, DPDT, Ctrl-V 125DC, 3-30 min. | TE Connectivity 7012PH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$671.7000 / $746.3300 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min On Delay - 125VDC |
5 In Stock 10 On Order |
|
$657.4000 / $695.6300 | Buy Now |
DISTI #
59871768
|
Verical | Time Delay Relay 125VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 4 |
|
$827.6301 / $836.0938 | Buy Now |
DISTI #
16811029
|
Verical | Time Delay Relay 125VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$739.4800 | Buy Now |
DISTI #
3-1423159-1
|
TTI | General Purpose Relays 7012PH=RLY,STD,ON,2P,125VDC,30 Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$579.0100 / $687.1900 | Buy Now |
Part Details for 7012PH
7012PH CAD Models
7012PH Part Data Attributes
|
7012PH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PH
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 180-1800s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 1800 s | |
Adjustable Time Delay-Min | 180 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |