Part Details for 7012PE by TE Connectivity
Overview of 7012PE by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8051
|
Newark | 7012Pe=Rly, std, on,2P,125Vdc,20 |Agastat Te Connectivity 7012PE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$575.9600 / $622.2600 | Buy Now |
DISTI #
A104691-ND
|
DigiKey | RELAY TIME DELAY 200SEC 10A 240V Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.6560 / $600.0900 | Buy Now |
DISTI #
2-1423159-7
|
Avnet Americas | Industrial Electromechanical Relay On-Delay 2PDT 125VDC Panel Mount - Bulk (Alt: 2-1423159-7) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
DISTI #
655-7012PE
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 125V 10A RoHS: Not Compliant | 0 |
|
$578.5800 / $600.0100 | Order Now |
DISTI #
70132278
|
RS | Relay, Electropneumatic, Timing, On Delay, DPDT, Ctrl-V 125DC, 20-200 sec. | TE Connectivity 7012PE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$540.0800 / $600.0900 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - On-Delay - 20 Sec to 200 Sec - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal. |
22 In Stock |
|
$552.0500 / $586.1300 | Buy Now |
DISTI #
51485305
|
Verical | Time Delay Relay 125VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1111 | Americas - 18 |
|
$653.6272 / $704.4832 | Buy Now |
DISTI #
16500881
|
Verical | Time Delay Relay 125VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$791.9900 / $839.2800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$596.1060 | Buy Now |
Part Details for 7012PE
7012PE CAD Models
7012PE Part Data Attributes
|
7012PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PE
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 20-200s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 200 s | |
Adjustable Time Delay-Min | 20 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |