Part Details for 7012PDLM by TE Connectivity
Overview of 7012PDLM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7012PDLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4539
|
Newark | 7012Pdlm=Rly, std, on,2P,125Vdc,50Sec, l Op |Amp Te Connectivity 7012PDLM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$720.7300 / $747.0400 | Buy Now |
DISTI #
655-7012PDLM
|
Mouser Electronics | Time Delay & Timing Relays RLY STD ON 2P 125VDC 50SEC L OP | 0 |
|
$706.6200 / $717.2100 | Order Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 125VDC - Aux Switch - Instant Transfer - Dust Tight Gasket | 0 |
|
$612.2300 / $1,117.9200 | Buy Now |
DISTI #
000000000002764055
|
Sager | Time Delay & Timing Relays RLY STD ON 2P 125VDC 50SEC L OP Min Qty: 1 | 0 |
|
$594.5700 / $767.2000 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 125VDC - Aux Switch - Instant Transfer - Dust Tight Gasket | 0 |
|
$612.2300 / $1,117.9200 | Buy Now |
Part Details for 7012PDLM
7012PDLM CAD Models
7012PDLM Part Data Attributes
|
7012PDLM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PDLM
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 125VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |