Part Details for 7012PDLL by TE Connectivity
Overview of 7012PDLL by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7012PDLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1472973-4
|
TTI | Time Delay & Timing Relays 7012PDLL Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$782.1200 | Buy Now |
DISTI #
000000000002764054
|
Sager | Time Delay & Timing Relays RELAY STD ON 2P 125VDC Min Qty: 1 | 0 |
|
$670.8300 / $1,057.9500 | Buy Now |
Part Details for 7012PDLL
7012PDLL CAD Models
7012PDLL Part Data Attributes
|
7012PDLL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PDLL
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 125VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |