Part Details for 7012PD by TE Connectivity
Overview of 7012PD by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0170
|
Newark | 7012Pd=Rly, std, on,2P,125Vdc,50 |Agastat Te Connectivity 7012PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$437.9000 / $458.8100 | Buy Now |
DISTI #
50F3839
|
Newark | Time Delay Relay, Dpdt, 50S, 240Vac, Contact Voltage Vdc:-, Time Min:5S, Time Max:50S, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240Vac Rohs Compliant: No |Agastat Te Connectivity 7012PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.8100 / $624.0900 | Buy Now |
DISTI #
A104725-ND
|
DigiKey | RELAY TIME DELAY 50SEC 10A 240V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.6560 / $600.0900 | Buy Now |
DISTI #
655-7012PD
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 125V 10A RoHS: Not Compliant | 0 |
|
$553.0100 / $590.2400 | Order Now |
DISTI #
70132277
|
RS | Relay, Electropneumatic, Timing, On Delay, DPDT, Ctrl-V 125DC, 5-50 sec. | TE Connectivity 7012PD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$540.0800 / $600.0900 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - On-Delay - 5 Sec to 50 Sec - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal. |
61 On Order |
|
$469.8500 / $569.2200 | Buy Now |
DISTI #
2-1423159-6
|
TTI | Time Delay & Timing Relays 7012PD Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$589.4300 | Buy Now |
DISTI #
TE Connectivity 7012PD
|
PEI Genesis | On-Delay Relay 2 Form C DPDT | 0 |
|
Buy Now | |
DISTI #
000000000002764052
|
Sager | Time Delay & Timing Relays 2FormC DPDT 125V 10A Min Qty: 8 | 0 |
|
$565.8500 | Buy Now |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - On-Delay - 5 Sec to 50 Sec - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal. |
61 On Order |
|
$469.8500 / $569.2200 | Buy Now |
Part Details for 7012PD
7012PD CAD Models
7012PD Part Data Attributes
|
7012PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PD
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 15A (CONTACT), 30VDC (CONTACT), 5-50s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 50 s | |
Adjustable Time Delay-Min | 5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |