Part Details for 7012L26E by TE Connectivity
Overview of 7012L26E by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012L26E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002763972
|
Sager | TE Connectivity | 0 |
|
Buy Now |
Part Details for 7012L26E
7012L26E CAD Models
7012L26E Part Data Attributes
|
7012L26E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012L26E
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, AC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 277 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |