Part Details for 7012CJL by TE Connectivity
Overview of 7012CJL by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 7012CJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 480VAC 60 Hz - Aux Switch - Instant Transfer | 0 |
|
$641.9900 / $949.1600 | Buy Now |
DISTI #
000000000002763944
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$631.9500 / $996.6300 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 480VAC 60 Hz - Aux Switch - Instant Transfer | 0 |
|
$641.9900 / $949.1600 | Buy Now |
Part Details for 7012CJL
7012CJL CAD Models
7012CJL Part Data Attributes
|
7012CJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012CJL
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, AC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 480 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |