Part Details for 7012AKLX by TE Connectivity
Overview of 7012AKLX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012AKLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4871
|
Newark | 7012Aklx= Rly, std, on,2P,120Ac, Rohs Compliant: No |Agastat Te Connectivity 7012AKLX RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$488.5800 / $533.9400 | Buy Now |
DISTI #
7012AKLX-ND
|
DigiKey | RELAY TIME DELAY 300SEC 10A 240V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71993884
|
RS | Relay, 7012Aklx=Std, On, 2P, 120Ac, | TE Connectivity 7012AKLX RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$503.5300 | RFQ |
DISTI #
000000000002763915
|
Sager | Time Delay & Timing Relays 7012AKLX=RLY,STD,ON,2P,120AC, | 0 |
|
Buy Now |
Part Details for 7012AKLX
7012AKLX CAD Models
7012AKLX Part Data Attributes
|
7012AKLX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012AKLX
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 1-300s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |