Part Details for 7012PJT by TE Connectivity
Overview of 7012PJT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012PJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8054
|
Newark | 7012Pjt=Rly,std,on,2P,125Vdc, |Agastat Te Connectivity 7012PJT Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$853.4900 / $935.3400 | Buy Now |
DISTI #
7012PJT-ND
|
DigiKey | RELAY TIME DELAY 120CYC 10A 240V Min Qty: 8 Lead time: 68 Weeks Container: Bulk | Temporarily Out of Stock |
|
$753.1425 | Buy Now |
DISTI #
3-1423159-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 3-1423159-7) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Container: Bulk | 0 |
|
$651.7848 / $784.3512 | Buy Now |
DISTI #
71994274
|
RS | Relay, 7012Pjt=Std, On, 2P, 125Vdc, | TE Connectivity 7012PJT RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$836.8200 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 125VDC - Aux Switch - 2 Step Timing |
10 On Order |
|
$779.9900 / $865.9600 | Buy Now |
DISTI #
3-1423159-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 3-1423159-7) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Container: Bulk | 0 |
|
$651.7848 / $784.3512 | Buy Now |
DISTI #
000000000002764076
|
Sager | Time Delay & Timing Relays 7012PJT=RLY,STD,ON,2P,125VDC, Min Qty: 1 | 0 |
|
$624.2900 / $805.5300 | Buy Now |
DISTI #
7012PJT
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 125VDC - Aux Switch - 2 Step Timing |
10 On Order |
|
$779.9900 / $865.9600 | Buy Now |
Part Details for 7012PJT
7012PJT CAD Models
7012PJT Part Data Attributes:
|
7012PJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PJT
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DELAY TIME = 3 CYCLE TO 120 CYCLE | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |