Part Details for 7012JKX by TE Connectivity
Overview of 7012JKX by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012JKX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C0473
|
Newark | 7012Jkx=Rly,std,on,2P,208Vac, Rohs Compliant: No |Agastat Te Connectivity 7012JKX Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$723.0200 / $790.1600 | Buy Now |
DISTI #
7012JKX-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 8 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$704.1662 | Buy Now |
DISTI #
5-1423157-1
|
Avnet Americas | Industrial Electromechanical Relay On-Delay 2PDT 208VAC Panel Mount - Bulk (Alt: 5-1423157-1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Container: Bulk | 0 |
|
$609.3992 / $733.3448 | Buy Now |
DISTI #
655-7012JKX
|
Mouser Electronics | Time Delay & Timing Relays RLY STD ON 2P 208VAC | 0 |
|
$693.6700 / $704.0700 | Order Now |
DISTI #
71993517
|
RS | Relay, 7012Jkx=Std, On, 2P, 208Vac, | TE Connectivity 7012JKX RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$782.4400 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 208VAC - Panel Mount |
10 In Stock |
|
$578.1200 / $697.1900 | Buy Now |
DISTI #
54482069
|
Verical | Time Delay Relay 208VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 10 |
|
$794.9021 / $837.9688 | Buy Now |
DISTI #
5-1423157-1
|
Avnet Americas | Industrial Electromechanical Relay On-Delay 2PDT 208VAC Panel Mount - Bulk (Alt: 5-1423157-1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Container: Bulk | 0 |
|
$609.3992 / $733.3448 | Buy Now |
DISTI #
000000000002763956
|
Sager | Time Delay & Timing Relays RLY STD ON 2P 208VAC Min Qty: 1 | 0 |
|
$583.6800 / $753.1400 | Buy Now |
DISTI #
7012JKX
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for 7012JKX
7012JKX CAD Models
7012JKX Part Data Attributes:
|
7012JKX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012JKX
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 1-300s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 208 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |