Part Details for 7012540.12,5 by SIBA Fuses
Overview of 7012540.12,5 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7012540.12,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZGSSH-12.5A
|
TME | Fuse: fuse, ultra rapid, 12.5A, 500VAC, ceramic,cylindrical, brass Min Qty: 1 | 243 |
|
$2.2500 / $3.0500 | Buy Now |
Part Details for 7012540.12,5
7012540.12,5 CAD Models
7012540.12,5 Part Data Attributes
|
7012540.12,5
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
7012540.12,5
SIBA Fuses
Electric Fuse, Very Fast Blow, 12.5A, 500VAC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 18 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 12.5 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |