Part Details for 7012-1299 by Amphenol Corporation
Overview of 7012-1299 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70121L25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
70121S25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
70125L25JG8 | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM |
Price & Stock for 7012-1299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7012-1299
|
Avnet Americas | SMP Female to SMPM Female Cable Assembly for .085 Cable (OAL 24") - Bag (Alt: 7012-1299) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$138.4908 | Buy Now |
DISTI #
523-7012-1299
|
Mouser Electronics | RF Cable Assemblies SMP F to SMPM F Cbl Assy for .085Cbl RoHS: Compliant | 0 |
|
$137.9900 / $142.7600 | Order Now |
DISTI #
7012-1299
|
Avnet Abacus | (Alt: 7012-1299) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |