Part Details for 7012-1290 by Amphenol SV Microwave
Overview of 7012-1290 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70121L25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
70121S25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
70125L25JG8 | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM |
Price & Stock for 7012-1290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7843
|
Newark | Smp Female R/A To 2.92Mm Male 24" Cable Assembly For .047 Cable/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7012-1290 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.0200 / $189.1400 | Buy Now |
DISTI #
7012-1290-ND
|
DigiKey | CBL ASSY SMP-2.92MM JACK-PLG 24" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
5 In Stock |
|
$136.1800 | Buy Now |
DISTI #
ASV7012-1290
|
Heilind Electronics | SMP FEMALE RA TO 2.92MM MALE 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Female R/A to 2.92mm Male Cable Assembly for .047 Cable (OAL 24") RoHS: Compliant | 0 |
|
$170.3600 / $422.1800 | Buy Now |
DISTI #
ASV7012-1290
|
Interstate Connecting Components | SMP FEMALE RA TO 2.92MM MALE 2 | 0 |
|
Buy Now | |
DISTI #
7012-1290
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$157.3900 / $181.8700 | Buy Now |