-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70121L25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
70121S25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
70125L25JG8 | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7842
|
Newark | Smp Female R/A To 2.92Mm Male 24" Cable Assembly For .085 Cable/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7012-1289 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.3300 / $183.1000 | Buy Now |
DISTI #
7012-1289-ND
|
DigiKey | COAX CBL SMP TO 2.92MM Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$172.2550 / $257.0300 | Buy Now |
DISTI #
ASV7012-1289
|
Heilind Electronics | SMP FEMALE RA TO 2.92MM MALE 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Female R/A to 2.92mm Male Cable Assembly for .085 Cable (OAL 24") RoHS: Compliant | 0 |
|
$164.9200 / $408.7000 | Buy Now |
DISTI #
ASV7012-1289
|
Interstate Connecting Components | SMP FEMALE RA TO 2.92MM MALE 2 | 0 |
|
Buy Now | |
DISTI #
7012-1289
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$152.3600 / $176.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy