Part Details for 7012-1288 by Amphenol SV Microwave
Overview of 7012-1288 by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7012-1288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7841
|
Newark | Smp Female R/A To 2.92Mm Male 12" Cable Assembly For .085 Cable/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7012-1288 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.9000 / $175.2100 | Buy Now |
DISTI #
7012-1288-ND
|
DigiKey | CBL ASSY SMP-2.92MM JACK-PLG 12" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
28 In Stock |
|
$173.0440 / $195.1600 | Buy Now |
DISTI #
ASV7012-1288
|
Heilind Electronics | SMP FEMALE RA TO 2.92MM MALE 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Female R/A to 2.92mm Male Cable Assembly for .085 Cable (OAL 12") RoHS: Compliant | 0 |
|
$157.8000 / $391.0600 | Buy Now |
DISTI #
ASV7012-1288
|
Interstate Connecting Components | SMP FEMALE RA TO 2.92MM MALE 1 | 0 |
|
Buy Now |