Part Details for 7012-0804 by Amphenol SV Microwave
Overview of 7012-0804 by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012-0804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7828
|
Newark | Smp Female R/A To Smp Female R/A 24" Cable Assembly For .047 Cable"/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7012-0804 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.7300 / $145.2600 | Buy Now |
DISTI #
7012-0804-ND
|
DigiKey | CBL ASSY SMP JACK TO JACK 24" Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.3958 / $159.4700 | Buy Now |
DISTI #
ASV7012-0804
|
Heilind Electronics | SMP FEMALE RA TO SMP FEMALE RA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Female R/A to SMP Female Cable Assembly for .047 Cable (OAL 24") RoHS: Compliant | 0 |
|
$128.9400 / $319.5400 | Buy Now |
DISTI #
ASV7012-0804
|
Interstate Connecting Components | SMP FEMALE RA TO SMP FEMALE RA | 0 |
|
Buy Now |
Part Details for 7012-0804
7012-0804 CAD Models
7012-0804 Part Data Attributes:
|
7012-0804
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7012-0804
Amphenol SV Microwave
SMP FEMALE R/A TO SMP FEMALE R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CABLE ASSEMBLY |