Part Details for 7012-0803 by Amphenol SV Microwave
Overview of 7012-0803 by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012-0803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9231
|
Newark | Rf Cable Assy, Smp Jack-Jack, 305Mm, Connector Type A:Smp Right Angle Jack, Connector Type B:Smp Right Angle Jack, Coaxial Cable Type:0.047" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Sv Microwave 7012-0803 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.5600 / $155.9200 | Buy Now |
DISTI #
7012-0803-ND
|
DigiKey | CBL ASSY SMP JACK TO JACK 12" Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.7512 / $169.7100 | Buy Now |
DISTI #
ASV7012-0803
|
Heilind Electronics | SMP FEMALE RA TO SMP FEMALE RA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Female R/A to SMP Female Cable Assembly for .047 Cable (OAL 12") RoHS: Compliant | 0 |
|
$121.0800 / $229.4500 | Buy Now |
DISTI #
ASV7012-0803
|
Interstate Connecting Components | SMP FEMALE RA TO SMP FEMALE RA | 0 |
|
Buy Now |
Part Details for 7012-0803
7012-0803 CAD Models
7012-0803 Part Data Attributes:
|
7012-0803
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7012-0803
Amphenol SV Microwave
SMP FEMALE R/A TO SMP FEMALE R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CABLE ASSEMBLY |