-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMP FEMALE R/A TO SMP FEMALE R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7826
|
Newark | Smp Female R/A To Smp Female R/A 12" Cable Assembly For .085 Cable"/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7012-0800 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.4300 / $136.3100 | Buy Now |
DISTI #
7012-0800-ND
|
DigiKey | CBL ASSY SMP JACK TO JACK 12" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
21 In Stock |
|
$123.4600 | Buy Now |
DISTI #
ASV7012-0800
|
Heilind Electronics | SMP FEMALE R/A TO SMP FEMALE C BULK - BAG (PACK FILL QTY: 25) | Americas - 0 in Stock |
|
$128.8569 / $150.2443 | Buy Now |
|
Onlinecomponents.com | SMP Female R/A to SMP Female Cable Assembly for .085 Cable (OAL 12") RoHS: Compliant | 0 |
|
$120.9900 / $229.2900 | Buy Now |
DISTI #
ASV7012-0800
|
Interstate Connecting Components | SMP FEMALE R/A TO SMP FEMALE C BULK - BAG (PACK FILL QTY: 25) | 0 |
|
$128.8569 / $150.2443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7012-0800
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7012-0800
Amphenol SV Microwave
SMP FEMALE R/A TO SMP FEMALE R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CABLE ASSEMBLY |