-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMP FEMALE R/A TO SMP FEMALE R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9229
|
Newark | Rf Cable Assy, Smp Jack-Smp Jack, 152Mm, Connector To Connector:90° Smp Jack To 90° Smp Jack, Coaxial Cable Type:T-Flex 405, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:Blue Rohs Compliant: Yes |Amphenol Sv Microwave 7012-0799 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$31.3900 | Buy Now |
DISTI #
7012-0799-ND
|
DigiKey | CBL ASSY SMP JACK TO JACK 6" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
24 In Stock |
|
$144.6068 / $163.8900 | Buy Now |
DISTI #
ASV7012-0799
|
Heilind Electronics | SMP FEMALE R/A TO SMP FEMALE C BULK PACKED - 25 PER BAG | Americas - 2 in Stock |
|
$124.5497 / $145.1988 | Buy Now |
|
Onlinecomponents.com | SMP Female R/A to SMP Female Cable Assembly for .085 Cable (OAL 6") RoHS: Compliant | 0 |
|
$116.9300 / $221.5800 | Buy Now |
DISTI #
ASV7012-0799
|
Interstate Connecting Components | SMP FEMALE R/A TO SMP FEMALE C BULK PACKED - 25 PER BAG | 8 |
|
$124.5497 / $145.1988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7012-0799
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7012-0799
Amphenol SV Microwave
SMP FEMALE R/A TO SMP FEMALE R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CABLE ASSEMBLY |