Part Details for 7011X1/5 by Chicago Miniature Lighting LLC
Overview of 7011X1/5 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7011X1/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED SMT Bi-Color RoHS: Compliant |
10226 In Stock |
|
$0.4623 / $0.7361 | Buy Now |
|
Master Electronics | LED SMT Bi-Color RoHS: Compliant |
10226 In Stock |
|
$0.4623 / $0.7361 | Buy Now |
Part Details for 7011X1/5
7011X1/5 CAD Models
7011X1/5 Part Data Attributes
|
7011X1/5
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
7011X1/5
Chicago Miniature Lighting LLC
Dual Color LED, Red/green, Nondiffused, 2.5mm, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | SMT, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 11.5/5.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 660/560 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |