Part Details for 70115505 by Picotronic
Overview of 70115505 by Picotronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70115505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD405-1-3-14X45
|
TME | Module: laser, 1mW, blue, dot, 405nm, 2.7÷3.3VDC, 30÷90mA Min Qty: 1 | 0 |
|
$104.0900 | RFQ |