Part Details for 701111-M by TE Connectivity
Overview of 701111-M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132797-011110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 10 position, 2.3mm height plug connector. | |
ME2008430701111 | Amphenol Communications Solutions | Mini cool edge 0.6mm,84pin,orthogonal ,1x1,7.805mm offset,with cross head screw,Gen4 | |
L17TF3701111 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 37 Socket, Bright Tin Shell, 0.38um (15 in) Gold, 4-40 Threaded Boardlock |
Price & Stock for 701111-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-701111-M-ND
|
DigiKey | THERMISTOR Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$623.9200 | Buy Now |
|
Onlinecomponents.com | 44011RC-BP,THERM,ROHS RoHS: Compliant | 0 |
|
$719.0600 / $1,796.9100 | Buy Now |
|
Master Electronics | 44011RC-BP,THERM,ROHS RoHS: Compliant | 0 |
|
$719.0600 / $1,796.9100 | Buy Now |
Part Details for 701111-M
701111-M CAD Models
701111-M Part Data Attributes
|
701111-M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
701111-M
TE Connectivity
NON-LINEAR RESISTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NON-LINEAR RESISTOR |