-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2449
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Sl 70107 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, For Use With:Molex Sl 70021 Series Pin Contacts, Body Material:Polyester, Glass-Filled, Colour:Black Rohs Compliant: Yes |Molex 70107-0036 (Alternate Part Number: 800753560840 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2526 |
|
$0.7420 / $0.8040 | Buy Now |
DISTI #
59H2449
|
Avnet Americas | Conn Housing M 2 POS 2.54mm Crimp ST Panel Mount Bag - Bulk (Alt: 59H2449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk | 2526 Partner Stock |
|
$1.0200 / $1.3400 | Buy Now |
DISTI #
538-70107-0036
|
Mouser Electronics | Headers & Wire Housings HSG 2P W/EARS SINGLE ROW RoHS: Compliant | 4946 |
|
$0.7630 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 2 POS 2.54mm Crimp ST Panel Mount SL™ Bag RoHS: Compliant |
4749 Partner Stock |
|
$0.5300 / $0.6940 | Buy Now |
DISTI #
16860045
|
Verical | Conn Housing PL 2 POS 2.54mm Crimp ST Panel Mount Black SL™ Bag RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 4729 |
|
$0.6600 / $0.6900 | Buy Now |
DISTI #
30605155
|
Verical | Conn Housing PL 2 POS 2.54mm Crimp ST Panel Mount Black SL™ Bag RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 360 |
|
$0.4638 / $0.4938 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Quest Components | 56 |
|
$1.3200 / $2.1120 | Buy Now | |
|
Quest Components | 463 |
|
$1.1840 / $2.5600 | Buy Now | |
DISTI #
70107-0036
|
TTI | Headers & Wire Housings HSG 2P W/EARS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1899 In Stock |
|
$0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70107-0036
Molex
Buy Now
Datasheet
|
Compare Parts:
70107-0036
Molex
2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0081; 16-02-0077; 16-02-0107, POLARIZED | |
Body Depth | 0.955 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Manufacturer Series | 70107 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
This table gives cross-reference parts and alternative options found for 70107-0036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70107-0036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0701070036 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 70107-0036 vs 0701070036 |