Part Details for 70107-0005 by Molex
Results Overview of 70107-0005 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70107-0005 Information
70107-0005 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 70107-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8537
|
Newark | Sl Wtw Conn Sr Wo/Mtge Opt A 6Ckt Rohs Compliant: Yes |Molex 70107-0005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4279 |
|
$0.6870 / $1.0700 | Buy Now |
DISTI #
59H2430
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Sl 70107 Series, Gender:Plug, No. Of Positions:6Posi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$0.6870 / $1.0500 | Buy Now |
DISTI #
0701070005
|
Avnet Americas | Conn Housing Wire to Wire Housing PL 6 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0701070005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk |
4279 |
|
$0.4306 | Buy Now |
DISTI #
59H2430
|
Avnet Americas | Conn Housing Wire to Wire Housing PL 6 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 59H2430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk |
120 Partner Stock |
|
$0.8070 / $1.2000 | Buy Now |
DISTI #
538-70107-0005
|
Mouser Electronics | Headers & Wire Housings HSG 6P W/O EARS SINGLE ROW RoHS: Compliant | 5775 |
|
$0.6250 / $0.9900 | Buy Now |
DISTI #
70190948
|
RS | Conn. Rect. Housing Crp 2.54mm Pitch 6 Cir. SL W2W Fem. Sngl w/o Ears | Molex Incorporated 70107-000... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 634 |
|
$0.7200 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
2772 Partner Stock |
|
$0.4049 / $0.5490 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,CABLE MNT,RECEPT,6 CONTACTS,PIN,0.100 PITCH | 179 |
|
$0.5261 / $1.1274 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,RECEPT,6 CONTACTS,PIN,0.100 PITCH | 120 |
|
$0.9395 / $1.8790 | Buy Now |