Part Details for 7010684326 by 3M Interconnect
Overview of 7010684326 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010684326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010684326
|
Avnet Americas | - Bulk (Alt: 7010684326) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7010684326
|
Heilind Electronics | 3M USB3 VISION INDUSTRIAL CAME | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1U30G-MB2U-SA2-050
|
TTI | USB Cables / IEEE 1394 Cables USB3 CABLE ASSEMBLIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$68.0500 / $84.4400 | Buy Now |