Part Details for 7010684175 by 3M Interconnect
Results Overview of 7010684175 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7010684175 Information
7010684175 by 3M Interconnect is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 7010684175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010684175
|
Avnet Americas | USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2U-SA1-050, Black, 5 ea/Case - Bulk (Alt: 70106... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$30.4000 / $32.3002 | Buy Now |
DISTI #
MMM7010684175
|
Heilind Electronics | 3M USB3 VISION INDUSTRIAL CAME | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1U30A-MB2U-SA1-050
|
TTI | USB Cables / IEEE 1394 Cables USB3 VISON CAMERA CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$29.4000 / $43.2000 | Buy Now |