Part Details for 7010535840 by 3M Interconnect
Overview of 7010535840 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010535840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010535840
|
Mouser Electronics | Adhesive Tapes 3M Double Coated Tape 9495LE, Clear, 54 in x 60 yd, 6.7 mil, Roll | 0 |
|
$1,721.0900 | Order Now |
DISTI #
MMM7010535840
|
Heilind Electronics | 3M DOUBLE COATED TAPE 9495LE, 9495LE | Americas - 0 in Stock |
|
Buy Now |