Part Details for 7010533938 by 3M Electronics
Overview of 7010533938 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010533938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 6429872, 3M� Microfinishing PSA Film Roll 366L, 80 Mic 3MIL, Type D, Red, 10-1/2 in x 150 ft x 3 in (266.7mmx45.75m), Plastic Core, ASI We manufacture the 3M� Microfinishing PSA Film Roll 366L using premium, micron-graded aluminum oxide mineral, which is bonded to a durable polyester film backing to produce a fast cut-rate and uniform finish on wood, solid surface composites, plastic, fiberglass, paint prep, coating and corrosion removal, primer, e-coat and metal. UPC: 00638060710371 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$636.0300 | Buy Now |