Part Details for 70105322 by Picotronic
Overview of 70105322 by Picotronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70105322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DI650-1-3--5X12
|
TME | Module: laser, 1mW, red, dot, 650nm, 2.7÷3.3VDC, 10÷35mA Min Qty: 1 | 3 |
|
$50.3700 | Buy Now |