Part Details for 7010518070 by 3M Interconnect
Overview of 7010518070 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010518070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010518070-ND
|
DigiKey | PSA CLOTH DISC 777F 60 YF-WEIGHT Min Qty: 1250 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7397 | Buy Now |
DISTI #
7010518070
|
Avnet Americas | PSA CLOTH DISC 777F, 60 YF-WEIGHT, 5 IN - Bulk (Alt: 7010518070) Min Qty: 1250 Package Multiple: 250 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010518070
|
Mouser Electronics | Other Tools 3M PSA Cloth Disc 777F, 60 YF-weight, 5 in x NH, Die 500X | 0 |
|
$2.7700 / $3.0600 | Order Now |
DISTI #
MMM7010518070
|
Heilind Electronics | 3M PSA CLOTH DISC 777F, 60 YF- | Americas - 0 in Stock |
|
Buy Now |