Part Details for 7010514229 by 3M Electronics
Overview of 7010514229 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010514229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 6430330, 6435515, 3M� Cubitron� ll Cloth Belt 947A, 120+ X-weight, 4 in x 292 in, Film-lok, Single-flex Our 3M� Cubitron II Abrasive Belt 947A built with 3M� Precision-Shaped Grain cuts metal dramatically faster and cooler, and stays sharp longer than conventional ceramic belts. Its X-weight poly-cotton backing is flexible. This belt is optimized for low and medium pressure applications on stainless steel, mild steels, and aluminum. UPC: 00638060688526 RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$54.8000 | Buy Now |