Part Details for 7010510011 (ALTERNATE: 00051119341317) by 3M
Overview of 7010510011 (ALTERNATE: 00051119341317) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010510011 (ALTERNATE: 00051119341317)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74456339
|
RS | Microfinishing Film 372L0 Mic 5MIL, Red, 1.791 in x 900 ft x 3-1/2 in, SP | 3M 7010510011 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$644.7600 | RFQ |