Part Details for 7010509071 by 3M Electronics
Overview of 7010509071 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010509071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 6414994, 6418995, 3M� Microfinishing Film Belt 372L, 50 Mic, 3 in x 90 in Our 3M� Microfinishing Film Belt 372L is designed to help you get the finest finish possible, and is available in a wide variety of forms. It features micron-graded aluminum oxide abrasive bonded to a durable polyester film backing to produce a fast cut-rate and uniform finish on composites, plastic, fiberglass and metal. UPC: 00638060677322 RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$10.0100 | Buy Now |