Part Details for 7010508418 by 3M Interconnect
Overview of 7010508418 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010508418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010508418-ND
|
DigiKey | UTILITY CLOTH ROLL 211K 320 J-WE Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$549.8200 | Buy Now |
DISTI #
7010508418
|
Avnet Americas | UTILITY CLOTH ROLL 211K, 320 J-WEIGHT, 8 - Cable Rools/Shrink Tubing (Alt: 7010508418) Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010508418
|
Mouser Electronics | Other Tools 3M Utility Cloth Roll 211K, 320 J-weight, 8 in x 50 yd, ASO, Full-flex | 0 |
|
$519.6900 / $556.8000 | Order Now |
DISTI #
MMM7010508418
|
Heilind Electronics | 3M UTILITY CLOTH ROLL 211K, 32 | Americas - 0 in Stock |
|
Buy Now |