Part Details for 7010506964 by 3M Interconnect
Overview of 7010506964 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010506964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010506964
|
Avnet Americas | Cable Assembly SATA 0.8m 30AWG 7POS Serial ATA to 7POS Serial ATA - Bulk (Alt: 7010506964) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
$5.0266 / $5.4978 | Buy Now |
DISTI #
MMM7010506964
|
Heilind Electronics | 3M TWIN AXIAL CABLE ASSEMBLIES 5602-22-0142A-800 | Americas - 0 in Stock |
|
Buy Now |