Part Details for 7010502219 by 3M Interconnect
Overview of 7010502219 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010502219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010502219-ND
|
DigiKey | MOLDED ASSEMBLY STKPKG 1M-1010-0 Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5479 | Buy Now |
DISTI #
7010502219
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.152m 50 Position IDC to 50 Position IDC Receptacle-Receptacle - Bulk (Alt: 7010502219) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3194 / $5.8181 | Buy Now |
DISTI #
MMM7010502219
|
Heilind Electronics | 3M MOLDED ASSEMBLY, STKPKG 1M- | Americas - 0 in Stock |
|
Buy Now |