Part Details for 7010410124 by 3M Interconnect
Overview of 7010410124 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010410124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010410124
|
Avnet Americas | TIN-PLATED COPPER FOIL EMI SHIELDING TAP - Cable Rools/Shrink Tubing (Alt: 7010410124) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010410124
|
Mouser Electronics | Adhesive Tapes 3M Tin-Plated Copper Foil EMI Shielding Tape 1183, 23 in x 72 yd, LogRoll w/ Splices Trimmed, 1 Roll/Case | 0 |
|
$6,731.8800 | Order Now |
DISTI #
MMM7010410124
|
Heilind Electronics | 3M TIN-PLATED COPPER FOIL EMI 1183 23X72YD | Americas - 0 in Stock |
|
Buy Now |